Texas Instruments Texas MSP430 Series MCU Data Communication Development Kit MSP-EXP430F5529LP
- RS Stock No.:
- 819-7452
- Mfr. Part No.:
- MSP-EXP430F5529LP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-7452
- Mfr. Part No.:
- MSP-EXP430F5529LP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Classification | Development Kit | |
| Kit Name | Texas MSP430 Series MCU | |
| Technology | Data Communication | |
| Device Core | 16 bit MCU | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Classification Development Kit | ||
Kit Name Texas MSP430 Series MCU | ||
Technology Data Communication | ||
Device Core 16 bit MCU | ||
Processor Type Microcontroller | ||
MSP430F5529 USB LaunchPad Evaluation Kit
Texas Instruments MSP-EXP430F5529LP LaunchPad is an inexpensive evaluation module for the MSP430F5529 USB microcontroller. This solution is a simple way to start developing the MSP430 with an on-board emulation for programming and debugging which includes buttons and LEDs for simple user interface. The 40-pin BoosterPack expansion headers and the wide range of available BoosterPack plug-in modules help speed up prototyping. Further features include wireless communication, displays and sensors. The module includes the MSP430F5529 16-bit MCU with 128 kB Flash and 8 kB RAM, integrated USB 2.0 PHY, 12-bit ADC, timers and serial communications (UART, I2C, SPI).
USB 2.0-enabled MSP430F5529 16-bit MCU
Up to 25 MHz clock speed
128 kB Flash and 8 kB RAM
12 Bit SAR ADC
Various USB device class examples and libraries available (CDC, HID, MSC)
eZ-FET lite: Open source on-board debugger with application UART
One USB connection for emulator and target via the use of an on-board USB hub
USB as power source: 5V and 3.3V through a high efficiency DC/DC converter
Up to 25 MHz clock speed
128 kB Flash and 8 kB RAM
12 Bit SAR ADC
Various USB device class examples and libraries available (CDC, HID, MSC)
eZ-FET lite: Open source on-board debugger with application UART
One USB connection for emulator and target via the use of an on-board USB hub
USB as power source: 5V and 3.3V through a high efficiency DC/DC converter
Supplied with
MSP-EXP430F5529LP LaunchPad
Micro USB cable
Quick Start Guide
Micro USB cable
Quick Start Guide
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.